
8-bit RISC microcontroller featuring 20MHz operation and 1.75KB FLASH memory. This integrated circuit offers 224B RAM, 15 I/O pins, and 3 timers/counters. Integrated peripherals include USART, Brown-out Detect/Reset, POR, PWM, and WDT. Operates from 3V to 5.5V supply, with a maximum power dissipation of 800mW. Packaged in a 28-pin SOIC (PDSO18, 0.300 inch) and supplied on tape and reel.
Sign in to ask questions about the Microchip PIC16F627T-20/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F627T-20/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH |
| Min Supply Voltage | 3V |
| Number of I/Os | 15 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 224B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F627T-20/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
