8-bit RISC Flash Microcontroller operating at a maximum clock frequency of 20 MHz. Features 16 I/O lines, 1024 words of FLASH program memory, and 224 bytes of RAM. This automotive-grade component is housed in an 18-terminal PDSO package with a JEDEC code of R-PDSO-G18, measuring 7.5mm width and 11.55mm length. Supports a supply voltage range of 4.5V to 5.5V, with a nominal voltage of 5V, and operates across an extended temperature range from -40°C to 125°C. Includes PWM channels.
Microchip PIC16F627T-20E/SOG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.5 |
| Length | 11.55 |
| Pin Count | 28 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 1024 |
| RAM (bytes) | 224 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.