
8-bit RISC microcontroller featuring 3.5KB FLASH memory and 224B RAM. Operates at up to 4MHz with an 8-bit address and data bus. Includes 16 programmable I/O pins, 3 timers/counters, and integrated peripherals such as USART, Brown-out Detect, POR, PWM, and WDT. Supplied in a 20-pin SSOP package, this lead-free component supports a supply voltage range of 3V to 5.5V and operates from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16F628-04I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F628-04I/SS technical specifications.
| Access Time | 4us |
| Address Bus Width | 8b |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 1.83mm |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Length | 7.34mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 224B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Supply Current | 600uA |
| Watchdog Timer | Yes |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F628-04I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
