
8-bit RISC Flash Microcontroller featuring a 20MHz clock speed and 3.5KB of FLASH memory. This microcontroller offers 224B of RAM, 16 programmable I/Os, and an 8-bit address and data bus. Integrated peripherals include a USART/SCI/UART interface, 1 PWM channel, 3 timers/counters, and a watchdog timer. Operating within a 3V to 5.5V supply range, it is housed in a 28-pin SOIC package and is RoHS compliant.
Sign in to ask questions about the Microchip PIC16F628-20I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F628-20I/SO technical specifications.
| Access Time | 20us |
| Address Bus Width | 8b |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 2.39mm |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Length | 11.73mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of Bits | 8 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of PWM Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 224B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Supply Current | 600uA |
| Watchdog Timer | Yes |
| Width | 7.59mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F628-20I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
