
8-bit RISC microcontroller featuring 20MHz clock speed and 3.5KB FLASH memory. This surface mount device offers 16 programmable I/O pins, 224 bytes of RAM, and an internal oscillator. Integrated peripherals include 1 PWM channel, 3 timers/counters, and 1 UART channel. Operating within a 3V to 5.5V supply range, it supports a maximum operating temperature of 125°C and is RoHS compliant.
Microchip PIC16F628A-E/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 2.35mm |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Length | 11.55mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of PWM Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 224B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F628A-E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
