
8-bit RISC Flash Microcontroller, operating at up to 20MHz. Features 3.5KB Flash memory and 224B RAM. Includes 16 programmable I/O pins, 3 timers/counters, and peripherals such as POR, PWM, and WDT. Supports USART, SCI, and UART interfaces. Packaged in a 20-pin SSOP for surface mounting, with a temperature range of -40°C to 125°C and a maximum supply voltage of 5.5V.
Microchip PIC16F628A-E/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 224B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F628A-E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
