
8-bit RISC Flash Microcontroller featuring a 20MHz clock speed. This surface mount device offers 3.5KB of FLASH memory and 224B of RAM. Integrated peripherals include USART, SCI, UART interfaces, a watchdog timer, and 1 PWM channel. Operating from 3V to 5.5V, it supports a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Microchip PIC16F628A-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F628A-I/ML technical specifications.
| Access Time | 20us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 3.5KB |
| Frequency | 20MHz |
| Height | 0.95mm |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of PWM Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 224B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F628A-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
