
8-bit PIC RISC microcontroller featuring 3.5KB Flash memory and 224B RAM. Operates at up to 20MHz with an 8-bit address and data bus. Includes USART, SCI, and UART interfaces, along with 16 programmable I/Os, 3 timers/counters, and 1 PWM channel. Supports through-hole mounting in a PDIP package, with a wide operating temperature range of -40°C to 85°C and supply voltages from 3V to 5.5V. Features include Brown-out Detect/Reset, POR, and a Watchdog Timer.
Microchip PIC16F628A-I/P technical specifications.
| Access Time | 20us |
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 3.5KB |
| Frequency | 20MHz |
| Height | 0.195inch |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Length | 23.37mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of PWM Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 224B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Supply Current | 600uA |
| Watchdog Timer | Yes |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F628A-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
