8-bit RISC microcontroller featuring 20MHz clock speed and FLASH ROM programmability. This CMOS component offers 16 I/O lines and operates within an industrial temperature range of -40°C to 85°C. It utilizes a 5V nominal supply voltage (4.5V to 5.5V) and includes PWM channels. The device is housed in an 18-terminal PDSO package (R-PDSO-G18) and meets AEC-Q100 screening standards.
Checking distributor stock and pricing after the page loads.
Microchip PIC16F628A-I/SOVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.5 |
| Length | 11.55 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.