
8-bit RISC microcontroller featuring 20MHz operation and 3.5KB FLASH memory. This surface-mount device offers 16 programmable I/O pins, 224B RAM, and includes peripherals such as USART, UART, Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Operating from 3V to 5.5V, it supports an access time of 20µs and is packaged in a 28-pin QFN. Rated for -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Microchip PIC16F628AT-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F628AT-I/ML technical specifications.
| Access Time | 20us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 224B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F628AT-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
