
8-bit RISC microcontroller featuring 4MHz operation and 3.5KB FLASH memory. This integrated circuit offers 16 programmable I/Os, 3 timers/counters, and an internal oscillator. It supports USART, SCI, and UART interfaces, with peripherals including Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in an 18-pin SOIC (PDSO18, 0.300 inch) with a temperature range of -40°C to 85°C, this lead-free, RoHS compliant component operates from 3V to 5.5V.
Sign in to ask questions about the Microchip PIC16F628T-04I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F628T-04I/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Supply Voltage | 3V |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 224B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F628T-04I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
