
8-bit RISC Flash Microcontroller featuring a 4MHz clock speed and 3.5KB of FLASH memory. This integrated circuit offers 224 Bytes of RAM, 16 programmable I/O pins, and 3 timers/counters. It supports USART, SCI, and UART interfaces, with an internal oscillator and peripherals including Brown-out Detect/Reset, POR, PWM, and WDT. Operating within a 3V to 5.5V supply range, this SSOP-packaged component is RoHS compliant and operates from -40°C to 85°C.
Microchip PIC16F628T-04I/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Supply Voltage | 3V |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 224B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F628T-04I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
