
8-bit RISC microcontroller featuring 3.5KB FLASH memory and 224B RAM. Operates at a maximum frequency of 20MHz with an 8-bit data bus width. Offers multiple interfaces including USART, SCI, and UART, alongside 16 programmable I/O pins and 8 timers/counters. Includes integrated peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. This surface mount device is housed in a 28-pin SOIC package, supporting a supply voltage range of 3V to 5.5V and operating temperatures from -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16F628T-20E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F628T-20E/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 224B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F628T-20E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
