
8-bit RISC microcontroller featuring 20MHz operation and 3.5KB FLASH memory. This FLASH microcontroller offers 224B RAM, 16 programmable I/Os, and 3 timers/counters. Integrated peripherals include PWM and USART/SCI/UART interfaces. Operates from 3V to 5.5V supply, with a max power dissipation of 800mW, and is packaged in a lead-free, RoHS-compliant SOIC package.
Sign in to ask questions about the Microchip PIC16F628T-20I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F628T-20I/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | PWM |
| Radiation Hardening | No |
| RAM Size | 224B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F628T-20I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
