
8-bit microcontroller featuring 1.75KB of standard Flash memory and 64 bytes of RAM. Operates at up to 20MHz with 12 programmable I/O pins and two timers/counters. Supports RS-232 and USB interfaces, with a supply voltage range of 2V to 5.5V. Packaged in a 16-QFN EP surface mount case, operating from -40°C to +85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16F630-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 20us |
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 2 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 64B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16F630-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
