
8-bit microcontroller featuring 1.75KB Flash memory and 64B RAM. Operates at up to 20MHz with 12 programmable I/O pins and two timers/counters. Supports RS-232 and USB interfaces, with internal oscillator and peripherals including Brown-out Detect, POR, and WDT. Packaged in a 16-QFN surface mount, operating from -40°C to +85°C, with a maximum supply voltage of 5.5V.
Sign in to ask questions about the Microchip PIC16F630T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F630T-I/ML technical specifications.
| Access Time | 20us |
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16F630T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
