
8-bit RISC Flash Microcontroller operating at up to 20MHz. Features 1.75KB Flash memory, 64B RAM, and 12 programmable I/O pins. Includes two timers/counters, internal oscillator, and peripherals such as Brown-out Detect/Reset, POR, and WDT. Supports RS-232 and USB interfaces. Packaged in a 14-pin TSSOP (4.40mm) for surface mounting, with a temperature range of -40°C to 85°C.
Microchip PIC16F630T-I/ST technical specifications.
| Access Time | 20us |
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F630T-I/ST to view detailed technical specifications.
No datasheet is available for this part.
