
8-bit RISC microcontroller featuring 20MHz operation and 1.5KB FLASH memory. This surface-mount device offers 17 programmable I/O pins, two timers/counters, and integrated peripherals including Brown-out Detect/Reset, POR, and WDT. Operating voltage ranges from 4.5V to 5.5V, with a maximum power dissipation of 800mW and an operating temperature range of -40°C to 125°C. The QFN package is RoHS compliant and lead-free.
Sign in to ask questions about the Microchip PIC16F631-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F631-E/ML technical specifications.
| Access Time | 20us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F631-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
