
8-bit RISC Flash microcontroller operating at up to 20MHz. Features 1.5KB Flash memory, 64B RAM, and 18 programmable I/O pins. Includes two timers/counters, internal oscillator, and peripherals such as Brown-out Detect/Reset, POR, and WDT. Supports a wide operating supply voltage range of 4.5V to 5.5V, with a maximum power dissipation of 800mW. Packaged in a 20-pin PDIP for through-hole mounting, this lead-free and RoHS compliant component operates between -40°C and 125°C.
Sign in to ask questions about the Microchip PIC16F631-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F631-E/P technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F631-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
