
8-bit microcontroller featuring 3.5KB FLASH program memory and 128B RAM. Operates at up to 20MHz with an 8-bit data bus width and supports SPI interface. Includes 11 I/Os, 12 programmable I/Os, and 2 timers/counters with an internal oscillator. Packaged in a 20-pin SOIC for surface mounting, this lead-free component operates from 2V to 5.5V and boasts a wide temperature range of -40°C to 125°C. Integrated peripherals include Brown-out Detect/Reset, POR, WDT, and LVD.
Sign in to ask questions about the Microchip PIC16F639-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F639-E/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 11 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F639-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
