
8-bit RISC Flash Microcontroller featuring an 8b data bus and operating up to 20MHz. This surface mount device offers 3.5KB of FLASH memory, 128B RAM, and 12 programmable I/Os. Integrated peripherals include SPI interface, 2 timers/counters, internal oscillator, Brown-out Detect/Reset, POR, and WDT. Packaged in a 20-pin SSOP with a 5.30mm width, it operates from 2V to 5.5V and has a temperature range of -40°C to 85°C.
Microchip PIC16F639-I/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 1.85mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F639-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
