
8-bit PIC microcontroller featuring a 20MHz internal oscillator and 3.5KB FLASH memory. This CMOS device offers 11 I/Os, 12 programmable I/Os, and 128B RAM. It supports SPI interface, includes 2 timers/counters, and peripherals like Brown-out Detect/Reset, POR, WDT, and LVD. Operating from 2V to 5.5V, this surface-mount SSOP package is RoHS compliant and rated for -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16F639T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F639T-I/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 11 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F639T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
