
8-bit RISC microcontroller featuring 7KB FLASH memory and 256 bytes of RAM. Operates at a maximum frequency of 20MHz with an 8-bit data bus width. Includes 16 programmable I/O pins, 3 timers/counters, and 1 PWM channel. Supports USART, SCI, and UART interfaces. Packaged in a 28-pin QFN (6x6mm) for surface mounting, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16F648A-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F648A-I/ML technical specifications.
| Access Time | 20us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 7KB |
| Frequency | 20MHz |
| Height | 0.95mm |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Ethernet Channels | 0 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of PWM Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F648A-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
