
8-bit microcontroller featuring 1.75KB Flash memory and 64B RAM. Operates at up to 20MHz with 12 programmable I/O pins. Includes RS-232 and USB interfaces, two timers/counters, and internal oscillator. Packaged in a 16-QFN surface mount format, this RoHS compliant component supports a supply voltage range of 2V to 5.5V and operates from -40°C to +85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16F676T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 20us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16F676T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
