
8-bit RISC microcontroller featuring 20MHz clock speed and 1.75KB FLASH memory. This surface mount device offers 12 programmable I/O pins, 8 analog input channels with one A/D converter, and integrated peripherals including I2C, SPI, and UART interfaces. Operating from 2V to 5.5V, it supports RS-232 and USB connectivity, with a temperature range of -40°C to 85°C. The SOIC-14 package is lead-free and RoHS compliant.
Microchip PIC16F676T-I/SL technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.059inch |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Length | 0.34inch |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 12 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 12 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F676T-I/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
