The PIC16F684 is an 8-bit microcontroller with a core architecture of PIC, operating at a maximum frequency of 20MHz. It features 3.5KB of FLASH memory and 128 bytes of RAM. The device is packaged in a surface mount SOIC package, suitable for use in a variety of applications. The PIC16F684 is rated to operate over a temperature range of -40°C to 85°C, with a maximum supply voltage of 5.5V and a minimum supply voltage of 2V.
Microchip PIC16F684I/SLG technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 2 |
| Packaging | Rail/Tube |
| RAM Size | 128B |
| RoHS | Compliant |
No datasheet is available for this part.