
8-bit RISC Flash microcontroller operating at up to 20MHz. Features 7KB Flash memory, 256B RAM, and 18 programmable I/O pins. Supports I2C, SPI, and SSP interfaces, with three timers/counters and a watchdog timer. Packaged in a 20-pin SOIC surface mount configuration, this lead-free and RoHS compliant component operates from 4.5V to 5.5V, with a maximum power dissipation of 800mW and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16F685T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F685T-I/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F685T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
