
8-bit RISC Flash Microcontroller, operating at 20MHz. Features 3.5KB Flash memory, 128B RAM, and 17 programmable I/O pins. Supports I2C, SPI, SSP, UART, and USART interfaces. Operates from 4.5V to 5.5V with a maximum power dissipation of 800mW. Packaged in a 20-pin QFN, suitable for surface mounting. RoHS compliant with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16F687T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F687T-I/ML technical specifications.
| Access Time | 20us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SSP, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16F Series |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F687T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
