
8-bit RISC Flash Microcontroller featuring a 20MHz core frequency and 7KB of FLASH memory. This surface mount device offers 256B RAM, 12 programmable I/Os, and includes peripherals such as Brown-out Detect/Reset, POR, and a Watchdog Timer. Connectivity options include RS-232, USB, SCI, UART, and USART interfaces, along with 8 ADC channels, 1 I2C channel, and 1 SPI channel. Operating within a 2V to 5.5V supply range, it supports a maximum power dissipation of 800mW and operates from -40°C to 85°C.
Microchip PIC16F688-I/ML technical specifications.
| Access Time | 20us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.95mm |
| Interface | RS-232, USB, SCI, UART, USART |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 12 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 12 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F688-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
