
8-bit RISC microcontroller featuring 20MHz maximum frequency and 896B FLASH memory. This integrated circuit offers 13 I/O pins, 2 timers/counters, and supports I2C, SPI, and USART interfaces. Operating from 4.5V to 5.5V, it includes peripherals like Brown-out Detect/Reset, POR, and a watchdog timer. Packaged in a 20-pin SSOP, this lead-free component is designed for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16F689T-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F689T-E/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 896B |
| Memory Type | FLASH, , OTP |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F689T-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
