
8-bit RISC Flash Microcontroller, operating at up to 20MHz. Features 7KB Flash memory, 256B RAM, and 18 programmable I/O pins. Supports I2C, SPI, SSP, UART, and USART interfaces. Includes 3 timers/counters and a watchdog timer. Packaged in a 20-pin SSOP for surface mounting, with an operating voltage range of 4.5V to 5.5V and a maximum power dissipation of 800mW. Operates across a temperature range of -40°C to 125°C.
Microchip PIC16F690T-E/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SSP, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F690T-E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
