
8-bit RISC Flash Microcontroller featuring a 20MHz core frequency and 3.5KB program memory. This surface mount SOIC-18 package offers 128B RAM, 28KB data memory, and 13 programmable I/O pins. Integrated peripherals include 4 PWM channels, 3 timers/counters, 1 UART, and an 8-bit ADC with 4 channels. Operating from 2V to 5.5V, this lead-free component supports RS-232 and USB interfaces with a maximum operating temperature of 85°C.
Microchip PIC16F716-I/SO technical specifications.
| Access Time | 20us |
| Address Bus Width | 8b |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 3.5KB |
| Frequency | 20MHz |
| Height | 2.35mm |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Length | 11.55mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 28KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 4 |
| Number of Bits | 8 |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 371uA |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F716-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
