
8-bit FLASH microcontroller featuring an 8b data bus and operating at up to 20MHz. Includes 3.5KB FLASH memory, 128B RAM, and 22 programmable I/O pins. Supports SSP, I2C, and SPI interfaces, with peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Designed for surface mount with a QFN EP package, operating from 2V to 5.5V and a temperature range of -40°C to 125°C.
Microchip PIC16F72-E/ML technical specifications.
| Access Time | 20us |
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | SSP, I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F72-E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
