8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O Lead Free Package
Microchip PIC16F72-I/SSG technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of Programmable I/O | 22 |
| Packaging | Rail/Tube |
| RAM Size | 128B |
| RoHS | Compliant |
No datasheet is available for this part.
