
8-bit RISC microcontroller featuring 3.5KB FLASH memory and 128B RAM. Operates at up to 16MHz with 17 programmable I/O pins. Supports I2C, SPI, and USART interfaces, with 12 analog input channels and 1 A/D converter. Includes 3 timers/counters, a watchdog timer, and PWM functionality. Packaged in a 20-pin SOIC, this RoHS compliant component operates from 1.8V to 5.5V supply voltage.
Sign in to ask questions about the Microchip PIC16F720-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F720-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 0.093inch |
| Interface | I2C, SPI, USART, UART |
| Length | 0.503inch |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 12 |
| Number of Bits | 8 |
| Number of I/Os | 17 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 17 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F720-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
