
8-bit RISC microcontroller featuring 3.5KB FLASH memory and 128B RAM. Operates at up to 16MHz with an internal oscillator. Offers 17 programmable I/O pins, I2C, SPI, and USART interfaces, plus one A/D converter and one PWM channel. Includes 3 timers/counters, watchdog timer, and brown-out detect/reset. Packaged in a 20-pin PDIP, this RoHS compliant component supports a supply voltage range of 1.8V to 5.5V and operates from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16F720-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F720-I/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 0.195inch |
| Interface | I2C, SPI, USART, UART |
| Length | 1.06inch |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of PWM Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F720-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
