
8-bit microcontroller featuring 3.5KB FLASH memory and 128B RAM. Operates at up to 16MHz with an 8-bit core architecture. Offers 17 programmable I/Os, I2C, SPI, and UART interfaces, plus 12 A/D converter channels. Includes 3 timers/counters, 1 PWM channel, and a watchdog timer. Packaged in a 20-pin SOIC, suitable for industrial applications with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16F720T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F720T-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 2.35mm |
| Interface | I2C, SPI, UART, USART |
| Length | 12.8mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 12 |
| Number of Bits | 8 |
| Number of I/Os | 17 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 17 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F720T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
