
8-bit RISC Flash Microcontroller, operating at up to 16MHz. Features 3.5KB Flash memory, 128B RAM, and 17 programmable I/O pins. Supports I2C, SPI, and UART/USART interfaces, with 12 analog input channels and 1 A/D converter. Includes POR and PWM peripherals, a watchdog timer, and 3 timers/counters. Packaged in a 20-pin SSOP, this lead-free component operates from 1.8V to 5.5V.
Microchip PIC16F720T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Operating Temperature | 40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 12 |
| Number of Bits | 8 |
| Number of I/Os | 17 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 17 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F720T-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
