
8-bit microcontroller (MCU) featuring 7KB FLASH program memory and 256B RAM. Operates at up to 16MHz with an 8-bit data bus width. Offers 17 programmable I/O pins and supports I2C, SPI, and UART interfaces. Includes 3 timers/counters, 1 PWM channel, and an internal oscillator. Packaged in a 20-pin PDIP, this RoHS compliant component functions across a -40°C to 125°C temperature range.
Sign in to ask questions about the Microchip PIC16F721-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F721-E/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 0.195inch |
| Interface | I2C, SPI, USART, UART |
| Length | 1.06inch |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of PWM Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F721-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
