
8-bit RISC microcontroller featuring 7KB FLASH memory and 256B RAM. Operates at up to 16MHz with an internal oscillator. Offers 17 programmable I/O pins, 12 A/D converter channels, and multiple communication interfaces including I2C, SPI, and UART. Includes 3 timers/counters, 1 PWM channel, and watchdog timer functionality. Packaged in a 20-pin SOIC with a wide operating temperature range of -40°C to 85°C.
Microchip PIC16F721-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 2.35mm |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 12 |
| Number of Bits | 8 |
| Number of I/Os | 17 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 17 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F721-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
