
8-bit FLASH microcontroller featuring an 8b data bus and a 20MHz core frequency. This surface mount device offers 25 programmable I/Os, 2 PWM channels, and 3 timers/counters. Integrated peripherals include I2C, SPI, SCI, UART, USART interfaces, Brown-out Detect/Reset, POR, and a Watchdog Timer. Operating from 2.3V to 5.5V, it boasts 3.5KB of FLASH memory and 128B of RAM, with a maximum power dissipation of 800mW. Housed in a RoHS compliant SOIC package, it operates within a temperature range of -40°C to 125°C.
Microchip PIC16F722-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SCI, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F722-E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
