
8-bit Flash Microcontroller, operating at up to 20MHz, featuring an 8-bit PIC core architecture. This surface mount device offers 25 programmable I/O pins, 128B RAM, and 3.5KB of FLASH memory. Integrated peripherals include I2C, SPI, SCI, UART, USART interfaces, 2 PWM channels, 3 timers/counters, and 11 ADC channels with 1 A/D converter. Packaged in a 28-pin SSOP (5.6mm width, 10.5mm length, 1.85mm height), this RoHS compliant component operates from 2.3V to 5.5V with a max power dissipation of 800mW and an operating temperature range of -40°C to 125°C.
Microchip PIC16F722-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, SCI, UART, USART |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 11 |
| Number of Bits | 8 |
| Number of I/Os | 25 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F722-E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
