
8-bit RISC Flash Microcontroller operating at up to 20MHz. Features 128B RAM, 3.5KB FLASH memory, and 25 programmable I/O pins. Includes I2C, SPI, USART, UART, and USB interfaces, along with 11 ADC channels and 2 PWM channels. Operates from 2.5V to 5.5V with a temperature range of -40°C to 125°C. Packaged in a QFN EP, surface mountable, RoHS compliant component.
Sign in to ask questions about the Microchip PIC16F722A-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F722A-E/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.037inch |
| Interface | I2C, SPI, USART, UART |
| Length | 0.236inch |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 11 |
| Number of Bits | 8 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F722A-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
