8-bit RISC microcontroller featuring 20 MHz operation and 3.5KB FLASH memory. This surface-mount device offers 128B RAM, 25 programmable I/O pins, and multiple communication interfaces including I2C, SPI, and UART. It includes 11 A/D converter channels, 2 PWM channels, and 3 timers/counters, with an internal oscillator and watchdog timer. Operating from 2.5V to 5.5V, this RoHS compliant component is designed for a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16F722A-E/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F722A-E/MV technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.02inch |
| Interface | I2C, SPI, USART, UART |
| Length | 0.157inch |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 11 |
| Number of Bits | 8 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F722A-E/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.