
8-bit RISC Flash microcontroller featuring an 8b data bus and operating up to 20MHz. This SOIC-packaged MCU offers 128B RAM, 3.5KB FLASH memory, and 24 I/O pins, including 25 programmable I/Os. Integrated peripherals include I2C, SPI, USART, UART, 11 ADC channels, and 2 PWM channels. It supports a supply voltage range of 2.5V to 5.5V and operates from -40°C to 125°C, with built-in Watchdog Timer and Brown-out Detect/Reset.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16F722A-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 2.35mm |
| Interface | I2C, SPI, USART, UART |
| Length | 17.9mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.5V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 11 |
| Number of Bits | 8 |
| Number of I/Os | 24 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Voltage | 5V |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F722A-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
