
8-bit RISC microcontroller featuring 20 MHz clock speed and 3.5KB FLASH memory. This microcontroller offers 128B RAM, 25 programmable I/Os, and supports I2C, SPI, and UART interfaces. Includes 2 PWM channels, 3 timers/counters, and a watchdog timer. Operates from 2.5V to 5.5V with a maximum power dissipation of 800mW, suitable for -40°C to 85°C environments. Packaged in a 28-pin SSOP (5.6mm width, 1.85mm height, 10.5mm length) and is RoHS compliant.
Microchip PIC16F722AT-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Packaging | Tape and Reel |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F722AT-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
