
8-bit Flash microcontroller featuring an 8b data bus width and a 20MHz core frequency. Offers I2C, SPI, SCI, UART, and USART interfaces, with 25 programmable I/O pins and 3 timers/counters. Includes internal oscillator, Brown-out Detect/Reset, POR, PWM, and WDT peripherals. Packaged in a QFN EP, surface mountable, with 128B RAM and 3.5KB FLASH memory. Operates from 2.3V to 5.5V, with a temperature range of -40°C to 85°C.
Microchip PIC16F722T-I/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SCI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F722T-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
