
8-bit Flash microcontroller featuring an 8b data bus and a 20MHz core frequency. This surface mount device, housed in a 28-pin SOIC package, offers 25 programmable I/O pins and 3 timers/counters. Integrated peripherals include I2C, SPI, SCI, UART, USART interfaces, along with Brown-out Detect/Reset, POR, PWM, and WDT. Operates from 2.3V to 5.5V with a maximum power dissipation of 800mW, and supports an operating temperature range of -40°C to 125°C. Memory includes 7KB of FLASH and 192B of RAM.
Sign in to ask questions about the Microchip PIC16F723-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F723-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SCI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F723-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
