
The PIC16F723-E/SS is an 8-bit microcontroller with a core architecture of PIC, operating at frequencies up to 20MHz. It features 7KB of FLASH memory and 192B of RAM, with a maximum power dissipation of 800mW and a maximum supply voltage of 5.5V. The device is available in a surface mount SSOP-28 package and is compliant with RoHS regulations. It operates over a temperature range of -40°C to 125°C and supports various interfaces including I2C, SPI, SCI, UART, and USART. The microcontroller also includes 3 timers/counters and 25 programmable I/O lines.
Microchip PIC16F723-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SCI, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F723-E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
