
8-bit FLASH microcontroller featuring an 8b data bus width and 20MHz core frequency. This surface mount device offers 7KB of FLASH memory, 192B of RAM, and operates from 2.3V to 5.5V. Integrated peripherals include I2C, SPI, SCI, UART, and USART interfaces, along with 11 ADC channels, 2 PWM channels, and 3 timers/counters. The SOIC package measures 17.9mm in length, 7.5mm in width, and 2.35mm in height, with a maximum power dissipation of 800mW.
Microchip PIC16F723-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 7KB |
| Frequency | 20MHz |
| Height | 2.35mm |
| Interface | I2C, SPI, SCI, UART, USART |
| Length | 17.9mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 11 |
| Number of I/Os | 25 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F723-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
